10 MHz VCTCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSEATLJANF-10.000000

DigiKey Part Number
1664-1165-ND
Manufacturer
Manufacturer Product Number
TSEATLJANF-10.000000
Description
XTAL OSC VCTCXO 10.0000MHZ CMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 MHz VCTCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±4.6ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
126,56000 €26,56 €
1023,08500 €230,85 €
2521,83560 €545,89 €
5020,93680 €1.046,84 €
10020,07630 €2.007,63 €
30019,50767 €5.852,30 €
Manufacturers Standard Package
Unit Price without VAT:26,56000 €
Unit Price with VAT:32,93440 €