
TSEAMCSANF-26.000000 | |
|---|---|
DigiKey Part Number | 1664-1162-ND |
Manufacturer | |
Manufacturer Product Number | TSEAMCSANF-26.000000 |
Description | XTAL OSC VCTCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 MHz VCTCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 3.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 € | 27,93 € |
| 10 | 24,27300 € | 242,73 € |
| 25 | 22,96000 € | 574,00 € |
| 50 | 22,01560 € | 1.100,78 € |
| 100 | 21,11090 € | 2.111,09 € |
| 300 | 20,64150 € | 6.192,45 € |
| Unit Price without VAT: | 27,93000 € |
|---|---|
| Unit Price with VAT: | 34,63320 € |

