OXETGCJANF-12.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


EPSON
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 1.905
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 215
Unit Price: 1,17000 €
Datasheet
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OXETGCJANF-12.000000

DigiKey Part Number
1664-OXETGCJANF-12.000000TR-ND - Tape & Reel (TR)
1664-OXETGCJANF-12.000000CT-ND - Cut Tape (CT)
1664-OXETGCJANF-12.000000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OXETGCJANF-12.000000
Description
XTAL OSC XO 12.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,78200 €7,82 €
250,73960 €18,49 €
500,70900 €35,45 €
1000,67960 €67,96 €
2500,64272 €160,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,61614 €308,07 €
1.0000,59066 €590,66 €
1.5000,57626 €864,39 €
2.5000,55861 €1.396,53 €
3.5000,54729 €1.915,52 €
5.0000,53555 €2.677,75 €
6.0000,52964 €3.177,84 €
12.0000,50780 €6.093,60 €
12.5000,50654 €6.331,75 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,11600 €