10 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJECAEJHNY-10.000000

DigiKey Part Number
1664-NJECAEJHNY-10.000000-ND
Manufacturer
Manufacturer Product Number
NJECAEJHNY-10.000000
Description
XTAL OSC OCXO 10 MHZ 3.3V CMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
±0.5ppm
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1A
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
1.000" L x 0.870" W (25.40mm x 22.10mm)
Height - Seated (Max)
0.433" (11.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1100,73000 €100,73 €
2087,43700 €1.748,74 €
Manufacturers Standard Package
Unit Price without VAT:100,73000 €
Unit Price with VAT:124,90520 €