
TMPC 1004HV-470MG-D | |
|---|---|
DigiKey Part Number | 4816-TMPC1004HV-470MG-DTR-ND - Tape & Reel (TR) 4816-TMPC1004HV-470MG-DCT-ND - Cut Tape (CT) 4816-TMPC1004HV-470MG-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMPC 1004HV-470MG-D |
Description | FIXED IND 47UH 3A 167 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 3 A 167mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 167mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,69360 € | 17,34 € |
| 50 | 0,65380 € | 32,69 € |
| 100 | 0,61640 € | 61,64 € |
| 250 | 0,57032 € | 142,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53778 € | 268,89 € |
| 1.000 | 0,50710 € | 507,10 € |
| 1.500 | 0,48999 € | 734,99 € |
| 2.500 | 0,46928 € | 1.173,20 € |
| 3.500 | 0,45613 € | 1.596,45 € |
| 5.000 | 0,44260 € | 2.213,00 € |
| 12.500 | 0,43030 € | 5.378,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,12840 € |

