
PAS 4420F-352K-F10 | |
|---|---|
DigiKey Part Number | 4816-PAS4420F-352K-F10TR-ND - Tape & Reel (TR) 4816-PAS4420F-352K-F10CT-ND - Cut Tape (CT) 4816-PAS4420F-352K-F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAS 4420F-352K-F10 |
Description | FIXED IND 3.5MH 20MA 85 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH Unshielded Wirewound Inductor 20 mA 85Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.187" L x 0.089" W (4.75mm x 2.25mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37160 € | 9,29 € |
| 50 | 0,35040 € | 17,52 € |
| 100 | 0,33040 € | 33,04 € |
| 250 | 0,30564 € | 76,41 € |
| 500 | 0,28816 € | 144,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27171 € | 271,71 € |
| 2.000 | 0,25621 € | 512,42 € |
| 3.000 | 0,24756 € | 742,68 € |
| 5.000 | 0,23710 € | 1.185,50 € |
| 7.000 | 0,23045 € | 1.613,15 € |
| 10.000 | 0,22361 € | 2.236,10 € |
| 25.000 | 0,21515 € | 5.378,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60760 € |

