
| TG-A6200LC-135-135-1.0 | |
|---|---|
| DigiKey Part Number | 1168-TG-A6200LC-135-135-1.0-ND | 
| Manufacturer | |
| Manufacturer Product Number | TG-A6200LC-135-135-1.0 | 
| Description | THERMAL PAD 135X135MM BLUE | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Thermal Pad Green 135.00mm x 135.00mm Square Tacky - One Side | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | t-Global Technology | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Usage | Multi | |
| Type | Thermal Pad | |
| Shape | Square | |
| Outline | 135.00mm x 135.00mm | |
| Thickness | 0.0394" (1.000mm) | |
| Material | Silicone | |
| Adhesive | Tacky - One Side | |
| Backing, Carrier | - | |
| Color | Green | |
| Thermal Resistivity | - | |
| Thermal Conductivity | 5.0W/m-K | |
| Shelf Life | 24 Months | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Digi-Key Storage | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 26,88000 € | 26,88 € | 
| 10 | 23,79500 € | 237,95 € | 
| 25 | 22,66400 € | 566,60 € | 
| 50 | 21,84320 € | 1.092,16 € | 
| 100 | 21,05140 € | 2.105,14 € | 
| 250 | 20,04704 € | 5.011,76 € | 
| Unit Price without VAT: | 26,88000 € | 
|---|---|
| Unit Price with VAT: | 33,33120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece