
TG-A6200-20-10-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-20-10-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-20-10-0.5 |
Description | THERM PAD 20MMX10MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 20.00mm x 10.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 20.00mm x 10.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,16280 € | 8,14 € |
| 100 | 0,15710 € | 15,71 € |
| 250 | 0,14960 € | 37,40 € |
| 500 | 0,14422 € | 72,11 € |
| 1.000 | 0,13900 € | 139,00 € |
| 5.000 | 0,12761 € | 638,05 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |


