Thermal Pad Purple 310.00mm x 310.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4500-310-310-0.5

DigiKey Part Number
1168-TG-A4500-310-310-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A4500-310-310-0.5
Description
THERM PAD 310MMX310MM PURP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 310.00mm x 310.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.0200" (0.508mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,70000 €50,70 €
1044,86300 €448,63 €
2543,26480 €1.081,62 €
Manufacturers Standard Package
Unit Price without VAT:50,70000 €
Unit Price with VAT:62,86800 €