TG-A4500-15-15-4.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A4500-15-15-4.0

DigiKey Part Number
1168-TG-A4500-15-15-4.0-ND
Manufacturer
Manufacturer Product Number
TG-A4500-15-15-4.0
Description
THERM PAD 15MMX15MM PURP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Purple 15.00mm x 15.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
15.00mm x 15.00mm
Thickness
0.157" (4.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Purple
Thermal Resistivity
-
Thermal Conductivity
4.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,60000 €6,00 €
250,57200 €14,30 €
500,55140 €27,57 €
1000,53140 €53,14 €
2500,50620 €126,55 €
5000,48792 €243,96 €
1.0000,47028 €470,28 €
5.0000,43167 €2.158,35 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,84320 €