Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A20KX-385-285-5.0-1A

DigiKey Part Number
1168-TG-A20KX-385-285-5.0-1A-ND
Manufacturer
Manufacturer Product Number
TG-A20KX-385-285-5.0-1A
Description
THERM PAD 385X285MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Rectangular
Outline
385.00mm x 285.00mm
Thickness
0.197" (5.00mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,99000 €111,99 €
Manufacturers Standard Package
Unit Price without VAT:111,99000 €
Unit Price with VAT:138,86760 €