
TG-A20KX-385-285-10.0 | |
|---|---|
DigiKey Part Number  | 1168-TG-A20KX-385-285-10.0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TG-A20KX-385-285-10.0  | 
Description  | THERMAL PAD 385X285MM DARK GREY  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Thermal Pad Gray 385.00mm x 285.00mm Rectangular Tacky - Both Sides  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | t-Global Technology  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Usage  | Multi  | |
Type  | Thermal Pad  | |
Shape  | Rectangular  | |
Outline  | 385.00mm x 285.00mm  | |
Thickness  | 0.394" (10.00mm)  | |
Material  | Silicone  | |
Adhesive  | Tacky - Both Sides  | |
Backing, Carrier  | -  | |
Color  | Gray  | |
Thermal Resistivity  | -  | |
Thermal Conductivity  | 2.0W/m-K  | |
Shelf Life  | 24 Months  | |
Shelf Life Start  | Date of Manufacture  | |
Storage/Refrigeration Temperature  | -  | |
Digi-Key Storage  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 186,35000 € | 186,35 € | 
| Unit Price without VAT: | 186,35000 € | 
|---|---|
| Unit Price with VAT: | 231,07400 € | 


