
TG-A1450-25-25-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1450-25-25-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1450-25-25-2.0 |
Description | THERM PAD 25MMX25MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Red 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 14.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,41000 € | 54,10 € |
| 25 | 5,15360 € | 128,84 € |
| 50 | 4,96700 € | 248,35 € |
| 100 | 4,78730 € | 478,73 € |
| 250 | 4,55956 € | 1.139,89 € |
| 500 | 4,39428 € | 2.197,14 € |
| 1.000 | 4,23479 € | 4.234,79 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,57640 € |



