
TG-A1250-191-141-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-191-141-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-191-141-0.5 |
Description | THERMAL PAD 191X141MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 191.00mm x 141.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 191.00mm x 141.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 58,87000 € | 117,74 € |
| Unit Price without VAT: | 58,87000 € |
|---|---|
| Unit Price with VAT: | 72,99880 € |


