T68-2C-120-90-0.06 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 2
Unit Price: 11,50000 €
Datasheet
T68-2C-120-90-0.06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T68-2C-120-90-0.06

T68-2C-120-90-0.06

DigiKey Part Number
1168-1762-ND
Manufacturer
Manufacturer Product Number
T68-2C-120-90-0.06
Description
THERM PAD 120MMX90MM W/ADH GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 120.00mm x 90.00mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Obsolete
Usage
-
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
120.00mm x 90.00mm
Thickness
0.0024" (0.060mm)
Material
Graphite
Adhesive
Adhesive - One Side
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes