PH3N-101.6-25.4-0.062-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH3N-101.6-25.4-0.062-1A

PH3N-101.6-25.4-0.062-1A

DigiKey Part Number
1168-2078-ND
Manufacturer
Manufacturer Product Number
PH3N-101.6-25.4-0.062-1A
Description
PH3N NANO 101.6X25.4X0.062MM
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Copper Heat Spreader
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Heat Spreader
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular
Length
4.000" (101.60mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.002" (0.06mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Polyester
Shelf Life
12 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.