SPM0408LE5H-TB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM0408LE5H-TB-6

DigiKey Part Number
6017-SPM0408LE5H-TB-6TR-ND - Tape & Reel (TR)
Manufacturer
Syntiant
Manufacturer Product Number
SPM0408LE5H-TB-6
Description
MIC MEMS ANALOG OMNI -18DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 5.5 V Omnidirectional (-18dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Syntiant
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-18dB ±3dB @ 94dB SPL
S/N Ratio
63dB
Impedance
200 Ohms
Voltage Range
1.5 V ~ 5.5 V
Current - Supply
350 µA
Port Location
Bottom
Termination
Solder Pads
Size / Dimension
0.186" L x 0.148" W (4.72mm x 3.76mm)
Height (Max)
0.053" (1.35mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.