
DIM10-100-00 | |
|---|---|
DigiKey Part Number | 746-1070-ND |
Manufacturer | |
Manufacturer Product Number | DIM10-100-00 |
Description | 120-277V WIRELESS CONTROLLER, 2A |
Customer Reference | |
Detailed Description | RF Wireless Lighting Controller 2.4GHz 802.15.4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Synapse Wireless | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Wireless Lighting Controller | |
Modulation or Protocol | 802.15.4 | |
Frequency | 2.4GHz | |
Applications | General Purpose, IoT Finished Device | |
Interface | - | |
Sensitivity | -103dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 100V ~ 277V | |
Base Product Number |

