
LF2RX | |
|---|---|
DigiKey Part Number | LF2RX-ND |
Manufacturer | |
Manufacturer Product Number | LF2RX |
Description | PATCHCORD 1/4" RED 2' |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 6.35mm (1/4", 0.25") To Phone Plug, 6.35mm (1/4", 0.25") 2.0' (61.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
2nd Connector | Phone Plug, 6.35mm (1/4", 0.25") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 2.0' (61.00cm) | |
Color | Red | |
Shielding | Unshielded | |
Usage | Headphones, Patch Cable | |
Base Product Number | - |

