
S2957 | |
|---|---|
DigiKey Part Number | S2957-ND |
Manufacturer | |
Manufacturer Product Number | S2957 |
Description | WASHER FLAT BRASS |
Customer Reference | |
Detailed Description | Flat Washer 0.010" (0.25mm) Thick Brass Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.203" (5.16mm) 13/64" | |
Diameter - Outside | 0.313" (7.95mm) 5/16" | |
Thickness | 0.010" (0.25mm) | |
Plating | Nickel | |
Material | Brass |

