
PK248BNCUHDFT | |
|---|---|
DigiKey Part Number | 137-PK248BNCUHDFT-ND |
Manufacturer | |
Manufacturer Product Number | PK248BNCUHDFT |
Description | 1.5 RU PANEL, WITH 48 UHD BNC CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | BNC | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,91000 € | 506,91 € |
| Unit Price without VAT: | 506,91000 € |
|---|---|
| Unit Price with VAT: | 628,56840 € |

