Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PJRAS1X3U01X | |
|---|---|
DigiKey Part Number | PJRAS1X3U01X-ND |
Manufacturer | |
Manufacturer Product Number | PJRAS1X3U01X |
Description | CONN RCA JACK MONO 3.2MM R/A |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | PJRAS1X3U01X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 3 Sets of 2 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | Grounding Tab | |
Insulation Color | Red, White, Yellow | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 34VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Contact Material - Plating | Tin | |
Body Material | Copper Alloy | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |



