Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| PJRAS1X1S03AU | |
|---|---|
| DigiKey Part Number | PJRAS1X1S03AU-ND | 
| Manufacturer | |
| Manufacturer Product Number | PJRAS1X1S03AU | 
| Description | CONN RCA JACK MONO 3.2MM R/A | 
| Customer Reference | |
| Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PJRAS1X1S03AU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | Phono (RCA) Jack | |
| Gender | Female | |
| Signal Lines | Mono | |
| Industry Recognized Mating Diameter | ||
| Actual Diameter | - | |
| Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
| Internal Switch(s) | Does Not Contain Switch | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Solder | |
| Shielding | Shielded | |
| Features | Grounding Tab | |
| Insulation Color | Red | |
| Operating Temperature | -25°C ~ 85°C | |
| Voltage - Rated | 34VAC/DC | |
| Current Rating (Amps) | 2 A | |
| Mating Length/Depth | - | |
| Contact Material - Plating | Gold | |
| Body Material | Copper | |
| Body Color | Gold, Red | |
| Includes | - | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Contact Material | Copper Alloy | |
| Cable Opening | - | |
| Panel Hole Size | - | |
| Thread Size | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece