



| NL111X | |
|---|---|
| DigiKey Part Number | SC2826-ND | 
| Manufacturer | |
| Manufacturer Product Number | NL111X | 
| Description | CONN JACK MONO 6.35MM PNL MNT | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder Eyelet(s) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NL111X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Phone Jack | |
| Gender | Female | |
| Signal Lines | Mono | |
| Industry Recognized Mating Diameter | ||
| Actual Diameter | 0.250" (6.35mm) | |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
| Internal Switch(s) | Does Not Contain Switch | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination | Solder Eyelet(s) | |
| Shielding | Unshielded | |
| Features | Mounting Hardware, Thread Lock | |
| Insulation Color | - | |
| Operating Temperature | -20°C ~ 65°C | |
| Voltage - Rated | 48VDC | |
| Current Rating (Amps) | 250 mA | |
| Mating Length/Depth | - | |
| Contact Material - Plating | Tin | |
| Body Material | - | |
| Body Color | Black | |
| Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
| Housing Material | Polyester, Glass Filled | |
| Contact Material | Brass | |
| Cable Opening | - | |
| Panel Hole Size | 0.375" (9.52mm) | |
| Thread Size | 3/8"-32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,22000 € | 4,22 € | 
| 10 | 3,58500 € | 35,85 € | 
| 25 | 3,36040 € | 84,01 € | 
| 50 | 3,19960 € | 159,98 € | 
| 100 | 3,04680 € | 304,68 € | 
| 250 | 2,85600 € | 714,00 € | 
| 500 | 2,71976 € | 1.359,88 € | 
| 1.000 | 2,59003 € | 2.590,03 € | 
| 2.500 | 2,42806 € | 6.070,15 € | 
| Unit Price without VAT: | 4,22000 € | 
|---|---|
| Unit Price with VAT: | 5,23280 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece