
| EP7L5M10C | |
|---|---|
| DigiKey Part Number | 137-EP7L5M10C-ND | 
| Manufacturer | |
| Manufacturer Product Number | EP7L5M10C | 
| Description | EP7 SERIES CONNECTORS, CABLE-TO- | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 5 | |
| Grade | - | |
| Qualification | - | |
| Shell Size - Insert | B | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Screw | |
| Fastening Type | Push-Pull | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Thermoplastic | |
| Shell Finish | - | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
| Material Flammability Rating | - | |
| Features | Backshell | |
| Shielding | ||
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 600VAC/DC | |
| Cable Opening | 0.600" ~ 0.700" (15.24mm ~ 17.78mm) | |
| Operating Temperature | -40°C ~ 135°C | |
| Backshell Material, Plating | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Thermoplastic | |
| Applications | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,00000 € | 27,00 € | 
| 10 | 22,95200 € | 229,52 € | 
| 25 | 21,51440 € | 537,86 € | 
| 50 | 20,48800 € | 1.024,40 € | 
| 100 | 19,51090 € | 1.951,09 € | 
| 250 | 18,29088 € | 4.572,72 € | 
| Unit Price without VAT: | 27,00000 € | 
|---|---|
| Unit Price with VAT: | 33,48000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece