C56313L1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Switchcraft Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
C56313L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C56313L1

DigiKey Part Number
C56313L1-ND
Manufacturer
Manufacturer Product Number
C56313L1
Description
SWITCH SLIDE DP3T 500MA 125V
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
4.75mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
3.81mm
Mechanical Life
-
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes