46313LDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 942
Unit Price: 6,34000 €
Datasheet
Image for 46313LDR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46313LDR

DigiKey Part Number
46313LDR-ND
Manufacturer
Manufacturer Product Number
46313LDR
Description
SWITCH SLIDE DP3T 3A 125V
Customer Reference
Detailed Description
Slide Switch DP3T Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
3A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
8.74mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
6.25mm
Mechanical Life
-
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes