46206LFE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Switchcraft Inc.
In Stock: 1.035
Unit Price: 4,03000 €
Datasheet
Image for 46206LFE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46206LFE

DigiKey Part Number
46206LFE-ND
Manufacturer
Manufacturer Product Number
46206LFE
Description
SWITCH SLIDE DPDT 3A 125V
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On (Line Voltage Selector)
Current Rating (Amps)
3A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Contact Material
Copper Alloy
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
115V-230V Marking
Operating Temperature
-20°C ~ 70°C
Actuator Material
Thermoplastic
Switch Travel
4.78mm
Mechanical Life
-
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes