Similar
Similar
Similar

46203LE | |
|---|---|
DigiKey Part Number | 46203LE-ND |
Manufacturer | |
Manufacturer Product Number | 46203LE |
Description | SWITCH SLIDE SPDT 3A 125V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.74mm | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Thermoplastic | |
Switch Travel | 4.78mm | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - |




