cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390X

DigiKey Part Number
390X-ND
Manufacturer
Manufacturer Product Number
390X
Description
CONN ADAPTER 3P-3P M-M INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 3/3 Male Pins/Male Pins Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
XLR
Shell Size - Insert (Convert To)
XLR
Number of Positions (Convert From)
3
Number of Positions (Convert To)
3
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Housing Material
Zinc Die Cast
Housing Color
Silver
Features
Locking Mechanism
Ingress Protection
-
Shielding
Shielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
-
Orientation (Convert To)
-
Material Flammability Rating
-
Housing Finish
Nickel
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,56580 €1.856,58 €
Manufacturers Standard Package
Unit Price without VAT:18,56580 €
Unit Price with VAT:23,02159 €