
383A | |
|---|---|
DigiKey Part Number | 383A-ND |
Manufacturer | |
Manufacturer Product Number | 383A |
Description | ADAPT 3POS SOCKET TO 1/4" JACK |
Customer Reference | |
Detailed Description | Adapter Connector 3 Pos Socket, Female Audio Connector To Phone Jack, Stereo, 6.35mm (0.250", 1/4") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Convert From (Adapter End) | 3 Pos Socket, Female Audio Connector | |
Convert To (Adapter End) | Phone Jack, Stereo, 6.35mm (0.250", 1/4") | |
Features | Insulated, Locking Mechanism, Shielded | |
Color | - |


