
361A | |
|---|---|
DigiKey Part Number | SC2698-ND |
Manufacturer | |
Manufacturer Product Number | 361A |
Description | ADAPT 1/4" JACK TO 1/4" JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To Phone Jack, Mono, 6.35mm (0.250", 1/4") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Female | |
Convert From (Adapter End) | Phone Jack, Mono, 6.35mm (0.250", 1/4") | |
Convert To (Adapter End) | Phone Jack, Mono, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Shielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 10 | 17,25800 € | 172,58 € |
| 25 | 16,17760 € | 404,44 € |
| 50 | 15,40540 € | 770,27 € |
| 100 | 14,67060 € | 1.467,06 € |
| 300 | 13,57750 € | 4.073,25 € |
| 500 | 13,09748 € | 6.548,74 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 25,18440 € |

