Rocker Switch SPST 16 (AC), 20 (DC) 125 V Panel Mount, Threaded Body with Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPST 16 (AC), 20 (DC) 125 V Panel Mount, Threaded Body with Nut
RB1-1A-DC-2-B-1
RB1-1A-DC-2-B-1

RB1-1A-DC-2-B-1

DigiKey Part Number
2299-RB1-1A-DC-2-B-1-ND
Manufacturer
Manufacturer Product Number
RB1-1A-DC-2-B-1
Description
SWITCH ROCKER SPST 10A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 16 (AC), 20 (DC) 125 V Panel Mount, Threaded Body with Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Threaded Body with Nut
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Round
Color - Actuator/Cap
Black
Actuator Marking
O -
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.258
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.