Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In
PB-1A-DC-2-RIL
PB-1A-DC-2-RIL

PB-1A-DC-2-RIL

DigiKey Part Number
2299-PB-1A-DC-2-RIL-ND
Manufacturer
Manufacturer Product Number
PB-1A-DC-2-RIL
Description
SWITCH PUSHBUTTON SPST 20A 14V
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Off
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
14 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Red
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 848
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate 60,84 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.