Memory Card CFexpress 40GB Class 2 pSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2600CE040GI-1TB1-1DB-STD

DigiKey Part Number
1052-SG2600CE040GI-1TB1-1DB-STD-ND
Manufacturer
Manufacturer Product Number
SG2600CE040GI-1TB1-1DB-STD
Description
MEM CRD CFEXPRESS 40GB CLS2 PSLC
Customer Reference
Detailed Description
Memory Card CFexpress 40GB Class 2 pSLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Active
Memory Type
CFexpress
Memory Size
40GB
Speed
Class 2
Technology
pSLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1309,21000 €309,21 €
10284,41200 €2.844,12 €
25274,89360 €6.872,34 €
Manufacturers Standard Package
Unit Price without VAT:309,21000 €
Unit Price with VAT:383,42040 €