
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFexpress | |
Memory Size | 960GB | |
Speed | Class 2 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.814,64000 € | 1.814,64 € |
| Unit Price without VAT: | 1.814,64000 € |
|---|---|
| Unit Price with VAT: | 2.250,15360 € |

