


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFexpress | |
Memory Size | 480GB | |
Speed | Class 2 | |
Technology | TLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,36000 € | 814,36 € |
| 10 | 747,95700 € | 7.479,57 € |
| Unit Price without VAT: | 814,36000 € |
|---|---|
| Unit Price with VAT: | 1.009,80640 € |

