
SFUI4096J3BP2TO-I-DT-221-STD | |
|---|---|
DigiKey Part Number | SFUI4096J3BP2TO-I-DT-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFUI4096J3BP2TO-I-DT-221-STD |
Description | MODULE FLASH NAND SLC 4GB MODULE |
Customer Reference | |
Detailed Description | Memory Module FLASH - NAND (SLC) 4GB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | FLASH - NAND (SLC) | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | Module | |
Base Product Number |

