
SFU3032GC2AE2TO-C-GE-1A1-STD | |
|---|---|
DigiKey Part Number | 1052-SFU3032GC2AE2TO-C-GE-1A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFU3032GC2AE2TO-C-GE-1A1-STD |
Description | USB FLASH DRIVE 32GB MLC USB 3.1 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 135MB/s | |
Speed - Write | 65MB/s | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 24.00mm L x 12.10mm H x 4.50mm W | |
Base Product Number |

