Similar

SFSD8192N2BM1TO-E-LF-2A1-STD | |
|---|---|
DigiKey Part Number | SFSD8192N2BM1TO-E-LF-2A1-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD8192N2BM1TO-E-LF-2A1-STD |
Description | MEM CRD MICRSDHC 8GB 10UHS 1 MLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 8GB Class 10, UHS Class 1 MLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | MLC | |
Operating Temperature | -25°C ~ 85°C |


