SFSD512GL1AM1TB-E-XG-211-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD512GL1AM1TB-I-XG-211-STD

DigiKey Part Number
1052-SFSD512GL1AM1TB-I-XG-211-STD-ND
Manufacturer
Manufacturer Product Number
SFSD512GL1AM1TB-I-XG-211-STD
Description
MEM CD SDHC SDXC 512GB CL 10 TLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 512GB Class 10 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
SDHC™, SDXC™
Memory Size
512GB
Speed
Class 10
Technology
TLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1245,96000 €245,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:245,96000 €
Unit Price with VAT:304,99040 €