MFR Recommended
Similar

SFSD4096N3BM1TO-E-GE-2CP-STD | |
|---|---|
DigiKey Part Number | SFSD4096N3BM1TO-E-GE-2CP-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD4096N3BM1TO-E-GE-2CP-STD |
Description | MEM CRD MICSDHC 4GB 10UHS 1 PSLC |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 4GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |



