Direct

| SFSA480GM2AK2TO-I-8C-226-STD | |
|---|---|
| DigiKey Part Number | 1052-SFSA480GM2AK2TO-I-8C-226-STD-ND | 
| Manufacturer | |
| Manufacturer Product Number | SFSA480GM2AK2TO-I-8C-226-STD | 
| Description | SSD 480GB M.2 TLC SATA III 3.3V | 
| Customer Reference | |
| Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Swissbit | |
| Series | ||
| Packaging | Tray | |
| Part Status | Not For New Designs | |
| Memory Size | 480GB | |
| Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
| Form Factor | M.2 Module | |
| Speed - Read | 565MB/s | |
| Speed - Write | 490MB/s | |
| Voltage - Supply | 3.3V | |
| Type | SATA III | |
| Current - Max | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | - | |
| Size / Dimension | 22.00mm x 42.00mm x 3.58mm | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 264,63000 € | 264,63 € | 
| Unit Price without VAT: | 264,63000 € | 
|---|---|
| Unit Price with VAT: | 328,14120 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece