
SFSA320GM2AK4TO-I-8C-62P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA320GM2AK4TO-I-8C-62P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA320GM2AK4TO-I-8C-62P-STD |
Description | SSD 320GB M.2 PCIE TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 320GB SATA III M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 320GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.58mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.642,64000 € | 1.642,64 € |
| Unit Price without VAT: | 1.642,64000 € |
|---|---|
| Unit Price with VAT: | 2.036,87360 € |

