SFSA240GM2AK4TO-C-6B-626-STD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Swissbit
In Stock: 20
Unit Price: 137,25000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA240GM2AK4TO-C-6B-626-STD

DigiKey Part Number
1052-SFSA240GM2AK4TO-C-6B-626-STD-ND
Manufacturer
Manufacturer Product Number
SFSA240GM2AK4TO-C-6B-626-STD
Description
SSD 240GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Not For New Designs
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
565MB/s
Speed - Write
285MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
22.00mm x 80.00mm x 3.58mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1154,30000 €154,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:154,30000 €
Unit Price with VAT:191,33200 €