SFSA060GV2AK1TO-C-6B-236-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 3
Unit Price: 254,91000 €
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III Slim-SATA 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA060GV2AK1TO-C-6B-236-STD

DigiKey Part Number
1052-SFSA060GV2AK1TO-C-6B-236-STD-ND
Manufacturer
Manufacturer Product Number
SFSA060GV2AK1TO-C-6B-236-STD
Description
SSD 60GB SLIM-SATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
60GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
Slim-SATA
Speed - Read
565MB/s
Speed - Write
495MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes