
SFSA032GV3AA4TO-C-DB-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA032GV3AA4TO-C-DB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA032GV3AA4TO-C-DB-226-STD |
Description | SSD 32GB SLIM-SATA SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 32GB SATA III Slim-SATA 3.3V, 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 520MB/s | |
Speed - Write | 250MB/s | |
Voltage - Supply | 3.3V, 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm | |
Base Product Number |

