
SFPC240GM1AG4TO-I-6B-546-STD | |
|---|---|
DigiKey Part Number | 1052-SFPC240GM1AG4TO-I-6B-546-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFPC240GM1AG4TO-I-6B-546-STD |
Description | SSD 240GB M.2 PCIE NAND NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 240GB NVMe M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 1.65GB/s | |
Speed - Write | 1.07GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,53000 € | 651,53 € |
| Unit Price without VAT: | 651,53000 € |
|---|---|
| Unit Price with VAT: | 807,89720 € |

