
SFCF0256H1BK1MT-I-MS-553-SMA | |
|---|---|
DigiKey Part Number | 1052-SFCF0256H1BK1MT-I-MS-553-SMA-ND |
Manufacturer | |
Manufacturer Product Number | SFCF0256H1BK1MT-I-MS-553-SMA |
Description | MEM CARD COMPACTFLASH 256MB SLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card CompactFlash® 256MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 256MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,58000 € | 37,58 € |
| 10 | 34,72800 € | 347,28 € |
| 25 | 33,60680 € | 840,17 € |
| 50 | 32,76900 € | 1.638,45 € |
| 100 | 31,94320 € | 3.194,32 € |
| 250 | 30,87444 € | 7.718,61 € |
| Unit Price without VAT: | 37,58000 € |
|---|---|
| Unit Price with VAT: | 46,59920 € |

