
SFCA008GH1AO1TO-I-DB-226-STD | |
|---|---|
DigiKey Part Number | 1052-SFCA008GH1AO1TO-I-DB-226-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA008GH1AO1TO-I-DB-226-STD |
Description | MEMORY CARD CFAST 8GB SLC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 8GB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 8GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,73000 € | 157,73 € |
| 10 | 145,25700 € | 1.452,57 € |
| 25 | 140,43120 € | 3.510,78 € |
| 50 | 136,85800 € | 6.842,90 € |
| Unit Price without VAT: | 157,73000 € |
|---|---|
| Unit Price with VAT: | 195,58520 € |


